L-com V7C00021

IP68 Waterproof F AdapterF/Fwith dust caps- | L-com V7C00021
$ 14.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com V7C00021.

IHS

Technical Drawing1 page5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-04-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of L-com V7C00021 provided by its distributors.

IP68 Waterproof F AdapterF/Fwith dust caps- | L-com V7C00021
IP68 Waterproof F Adapter, F/F, with dust caps
Rf Adapter, F Jack-Jack, 75Ohm; Convert From Coax Type:F; Convert From Gender:Jack; Convert To Coax Type:F; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:75Ohm; Connector Type:Intra Series Coaxial Rohs Compliant: Yes |L-Com V7C00021
The V7C00021 is a waterproof and dustproof coaxial adapter now available at L-com. This adapter is IP68 rated when properly mated, protecting your connection from debris and moisture in the toughest of environments. The industrial V7C00021 from L-com is perfect for outdoor cabling, industrial situations and factory floors. These adapters have 2 female F-type connectors to be used in video transmission for high-stress situations. Every adapter comes with dust caps to protect them against dirt and water when not in use. Urgency is in our DNA at L-com, so as with all our products, these are in stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD