L-com V7C00012

Rf Coax Conn, Bnc Jack, Pcb, 75 Ohm;
$ 14.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com V7C00012.

Electro Sonic

Datasheet1 page7 years ago

Descriptions

Descriptions of L-com V7C00012 provided by its distributors.

RF COAX CONN, BNC JACK, PCB, 75 OHM;
12G is an SDI standard developed to support greater resolution, frame rates and colour fidelity. It provides four times the bandwidth of HD, carrying 12Gbps, making it ideal for the 4Kp60 format.
Rf Coaxial, Bnc Jack, 75Ohm, Pcb; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Board Edge/End Launch; Impedance:75Ohm; Coaxial Cable Type:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |L-Com V7C00012

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD