L-com V7C00009

Rf Coax Conn, Bnc Jack, Cable, 75 Ohm;
$ 3.084
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com V7C00009.

Electro Sonic

Datasheet1 page7 years ago

Descriptions

Descriptions of L-com V7C00009 provided by its distributors.

RF COAX CONN, BNC JACK, CABLE, 75 OHM;
12G is an SDI standard developed to support greater resolution, frame rates and colour fidelity. It provides four times the bandwidth of HD, carrying 12Gbps, making it ideal for the 4Kp60 format.
Rf Coaxial, Ultra Mini Bnc Jack, Cable; Connector Type:Ultra Mini Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Belden 1855A; Contact Material:Beryllium Copper Rohs Compliant: Yes |L-Com V7C00009

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD