L-com V7C00005

Rf Coax Connector, Bnc Jack, Pcb, 75 Ohm;
$ 2.936
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com V7C00005.

Electro Sonic

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com V7C00005 provided by its distributors.

RF COAX Connector, BNC JACK, PCB, 75 OHM;
12G is an SDI standard developed to support greater resolution, frame rates and colour fidelity. It provides four times the bandwidth of HD, carrying 12Gbps, making it ideal for the 4Kp60 format.
Rf Coaxial, Ultra Mini Bnc Jack, Pcb; Connector Type:Ultra Mini Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Board Edge/End Launch; Impedance:75Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |L-Com V7C00005

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD