L-com V7C00004

Rf Coax Conn, Bnc Plug, Cable, 75 Ohm;
$ 11.073
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com V7C00004.

Electro Sonic

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com V7C00004 provided by its distributors.

RF COAX CONN, BNC PLUG, CABLE, 75 OHM;
12G is an SDI standard developed to support greater resolution, frame rates and colour fidelity. It provides four times the bandwidth of HD, carrying 12Gbps, making it ideal for the 4Kp60 format.
Rf Coaxial, Ultra Mini Bnc Plug, Cable; Connector Type:Ultra Mini Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Belden 1855A; Contact Material:Beryllium Copper Rohs Compliant: Yes |L-Com V7C00004

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD