L-com USBHD2.0-A

Hood 180¡ã Polyvinyl Chloride Individual
$ 1.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com USBHD2.0-A.

IHS

Datasheet1 page13 years ago

element14 APAC

Inventory History

3 month trend:
-30.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com USBHD2.0-A provided by its distributors.

Hood 180¡ã Polyvinyl Chloride Individual
HOOD FOR USB 2.0 A CONNEC USB CABLING
Connector Accessory, Hood, PVC
HOOD, USB TYPE A, PVC, LIGHT GRAY;
Hood, Type A Usb Connector; Tipo De Accesorio:Carcasa; Para Usar Con:Conectores Usb Tipo A; Conector, Tamaño De La Carcasa:-; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Pvc (Policloruro De Vinilo) |L-Com USBHD2.0-A
Note: The new USBCN2.0 and USBHD2.0 series are replacing the CNUSB and HOODUSB series. The new connectors are not compatible with the old hoods (USBCN2.0 connectors will not work with HOODUSB) & vice versa. Once CNUSB and HOODUSB stock is depleted they will no longer be available. Difficult to find USB connectors and hoods are available for custom lengths and applications. The USB connector system is the connector of choice for many applications due to its low material and labor costs. Connectors feature gold plated solder contacts, nickel-plated steel shells, and a UL94V-0 rated housing. Two types of hoods for A and B style connectors are available. Option 1 is light gray PVC. Option 2 is black Low Smoke Zero Halogen. Quantity discounts available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBHD2.0-A.
  • USBHD2.0A