L-com USBCN3-B

USB 3.0 Type B Connector, Male Plug, 9 Contacts, Solder Type, Single
$ 3.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com USBCN3-B.

ShowMeCables

Datasheet1 page4 years ago

Inventory History

3 month trend:
+59.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-02-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com USBCN3-B provided by its distributors.

USB 3.0 Type B Connector, Male Plug, 9 Contacts, Solder Type, Single
Connector accessories
USB CONN, 3.0 TYPE B, PLUG, 9POS; USB Connector Type:USB Type B; USB Standard:USB 3.0; Gender:Plug; No. of Positions:9Positions; Connector Mounting:Cable Mount; Orientation:Vertical; Contact Material:Copper Alloy; Product Range:-

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBCN3B