L-com UC-B-PMT

Usb 2.0 B Panel Mnt Pcb Conn; 10 Pk | L-com Uc-b-pmt
$ 21.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UC-B-PMT.

ShowMeCables

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com UC-B-PMT provided by its distributors.

USB 2.0 B PANEL MNT PCB CONN; 10 PK | L-com UC-B-PMT
Conn USB Type B RCP RA Panel Mount 1 Port Bag
Usb Conn, 2.0 Type B, Plug, 4Pos; Usb Connector Type:Usb Type B; Usb Standard:Usb 2.0; Gender:Plug; No. Of Positions:4Positions; Connector Mounting:Panel Pcb Mount; Orientation:Vertical; Contact Material:Brass Rohs Compliant: Yes |L-Com UC-B-PMT
This unique L-com design allows an easy, efficient way to mount USB 2.0 Type A and B PCB connectors using 4-40 screws. 30 microinch gold plated contacts insure many mating cycles without compromising performance. These are the same connectors used in our field termination terminal block connectors. PCB connectors sold in packages of 10.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD