L-com UADAA90-2

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Male-Female
$ 9.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com UADAA90-2.

element14 APAC

Datasheet1 page13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com UADAA90-2 provided by its distributors.

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Male-Female
USB ADAPTER, 2.0 TYPE A PLUG-TYPE A RCPT; USB Connector Convert From: USB Type A Plug; USB Connector Convert To: USB Type A Receptacle; USB Standard: USB 2.0; IP Rating: -; Product Range: -; Contact Material: -; Contact Platin
Usb Adapter, 2.0 Type A-Type A; Conector Usb Convierte Desde:Usb Type A Plug; Conector Usb Convierte A:Usb Type A Receptacle; Estándar Usb:Usb 2.0; Ip:Not Rated; Conector Serie Inter A:Usb A; Conector Serie Inter B:Usb A |L-Com UADAA90-2
L-com's UADAA90 series low profile right angle USB adapters are perfect for tight fit applications. Two exit options are available allowing cables to exit in opposite directions. Our UADAA90 series USB adapters are a much lower cost solution when compared to rotating USB adapters. Additionally, these robust 90° USB adapters feature 20 AWG power leads for maximum power transfer and 100% shielding throughout for protection against data corrupting EMI/RFI.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • UADAA90-2.