USB ADAPTER, 2.0 TYPE A-TYPE B; USB Conn; USB ADAPTER, 2.0 TYPE A-TYPE B; USB Connector Convert From:USB Type A Receptacle; USB Connector Convert To:USB Type B Receptacle; USB Standard:USB 2.0; IP Rating:-; Product Range
Usb Adapter, 2.0 Type A-Type B; Conector Usb Convierte Desde:Usb Type A Receptacle; Conector Usb Convierte A:Usb Type B Receptacle; Estándar Usb:Usb 2.0; Ip:Not Rated; Conector Serie Inter A:Usb B; Conector Serie Inter B:Usb A |L-Com UAD013FF
These USB adapters provide an economical way for users to solve gender and connector type mismatches among standard USB connectors. They are handy adapters to have on hand to solve mismatched USB connector combinations in the field. It is not always necessary to change cables! Featuring a durable, fully-molded design with internal shielding that protects signals from EMI/RFI.