Usb Cable, 3.0 A Plug-A Rcpt, Blk, 11.8"; Connector To Connector:Type A Plug To Type A Receptacle; Cable Length - Metric:300Mm; Cable Length - Imperial:11.8"; Usb Standard:Usb 3.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00086-03M