L-com U3A00083-2M

L-com USB 3.0 Type A male right angle exit to right angle exit Type A male-2 M
$ 61.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00083-2M.

ShowMeCables

Technical Drawing1 page8 years ago

Descriptions

Descriptions of L-com U3A00083-2M provided by its distributors.

L-com USB 3.0 Type A male right angle exit to right angle exit Type A male-2 M
USB 3.0 Right Angle Cable Assembly 90 Degree Right Type A Male Plug To 90 Degree Right Type A Male Plug 28/26/22AWG PVC Blue 2.0M
USB CABLE, 3.0 A PLUG-A PLUG, BLU, 6.6FT; USB CABLE, 3.0 A PLUG-A PLUG, BLU, 6.6FT; Connector to Connector: 90° Type A Plug to 90° Type A Plug; Cable Length - Metric: 2m; Cable Length - Imperial: 6.6ft; USB Standard: USB 3.0
L-com's Angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. The durable, molded angled ends save space and stress on the connector heads, strain reliefs and connecting ports. They also create neat and organized cable runs. Multiple 90° and 45° connector options are available in up, down, left and right in both USB 2.0 and USB 3.0 standards. Since Type C connectors have no orientation, they are fit for left and right or up and down simultaneously. All cables are built with UL recognized jackets and use gold plated contacts for a robust and reliable connection. See L-com.com's industry leading selection of angled USB cables today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • U3A00083-2M.