L-com U3A00079-1M

L-com Right Angle USB Cable, Right Angle C Male/Right Angle C Male-1 M
$ 78.854
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00079-1M.

ShowMeCables

Datasheet1 page8 years ago

Inventory History

3 month trend:
-9.68%

Descriptions

Descriptions of L-com U3A00079-1M provided by its distributors.

L-com Right Angle USB Cable,Right Angle C Male/Right Angle C Male-1 M
USB CABLE, 3.0 C R/A PLUG-PLUG, 1M; Connector to Connector:90° Type C Plug to 90° Type C Plug; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; USB Standard:USB 3.0; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes
L-com's Angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. The durable, molded angled ends save space and stress on the connector heads, strain reliefs and connecting ports. They also create neat and organized cable runs. Multiple 90° and 45° connector options are available in up, down, left and right in both USB 2.0 and USB 3.0 standards. Since Type C connectors have no orientation, they are fit for left and right or up and down simultaneously. All cables are built with UL recognized jackets and use gold plated contacts for a robust and reliable connection.The U3A00079 family is type C left/right male to type C left/right male. U3A00079-1M is built with 26AWG power conductors for maximum power transfer and utilizes a UL2725 PVC jacket in black. L-com's industry leading USB selection includes most connector options, speeds and colors, in stock and available to ship same day. Order online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD