L-com U3A00070-3M

Cable Assembly, Usb 3.0, Male Plug to Male Plug, 28/26/22AWG, Stainless , 3.0
$ 93.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00070-3M.

ShowMeCables

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com U3A00070-3M provided by its distributors.

CABLE ASSEMBLY, USB 3.0, MALE PLUG TO MALE PLUG, 28/26/22AWG, STAINLESS , 3.0
USB CABLE, 3.0 A PLUG-B PLUG, BLU, 9.8FT; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:3m; Cable Length - Imperial:9.8ft; USB Standard:USB 3.0; Jacket Color:Blue; Electronic Marking:- RoHS Compliant: Yes
These unique L-com U3A00070 series of USB cables feature a stainless steel or plastic crush resistant armor over L-com's premium USB 3.0 cable to provide protection in applications where standard cables would be damaged due to excessive force. Crush resistance is 1500 PSI (Pounds per Square Inch) for the stainless steel versions and 800 PSI for the plastic versions. The 22AWG USB power wires allow for maximum power transfer and successful USB 3.0 transmission at distances of 2 to 3 meters. All assemblies are shielded and built with UL Style 2725 PVC cable under the armor. Molded ends and a coupling nut provides extra durability. Steel versions are silver and plastic versions are black. Contact L-com today for all your industrial USB needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD