USB CABLE, 3.0 A RCPT-R/A A PLUG, 3M; Connector to Connector:Type A Receptacle to 90° Type A Plug; Cable Length - Metric:3m; Cable Length - Imperial:9.8ft; USB Standard:USB 3.0; Jacket Color:Blue; Elect
L-com offers a wide selection of USB 3.0 cable assemblies off the shelf and available for same day shipping. The U3A00067 family is perfect for routing cables in hard to reach or confined spaces. The Female to Right Angle design allows users to plug the angled end into equipment in difficult to reach or limited space and leaves the female end open and available to connect peripherals and equipment. U3A00067 cables eliminate the need to crawl under your home or office desk to find a USB port.U3A00067-3M is a type A female to a 90° right angle type A male extension cable. It's built with 22AWG power conductors for maximum power transfer and utilizes a UL 2725 PVC jacket in blue. L-com's industry leading USB selection includes most connector options, speeds and colors, in stock and available to ship same day. Order online today.