L-com U3A00061-05M

USB 3.0 Cable Assembly A Male Plug To Micro B Male Plug 30/24AWG UL 20276 PVC White 0.5M
$ 9.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00061-05M.

ShowMeCables

Technical Drawing1 page8 years ago

Descriptions

Descriptions of L-com U3A00061-05M provided by its distributors.

USB 3.0 Cable Assembly A Male Plug To Micro B Male Plug 30/24AWG UL 20276 PVC White 0.5M
Usb Cable, 3.0 A Plug-Micro B Plug/19.7"; Connector To Connector:Type A Plug To Micro Type B Plug; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7"; Usb Standard:Usb 3.0; Jacket Color:White; Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00061-05M
L-com's U3A00061 series USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight.U3A00061-05M is a type A Male to a type Micro B male cable. It's built with 24AWG power conductors for maximum power transfer and utilizes a UL 20276 recognized PVC jacket in white. L-com's industry leading USB selection includes most connector options and speeds in multiple colors. White blends seamlessly into medical environments. L-com's off the shelf cables are available for same day shipping so buy online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD