Usb Cable, 3.0 A Plug-A Plug, 9.8 ; Connector To Connector:Type A Plug To Type A Plug; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft; Usb Standard:Usb 3.0; Jacket Color:-; Electronic Marking:-; Product Range:U3A00058 Seriesrohs Compliant: Yes |L-Com U3A00058-3M
Innovative design brings USB 3.0 connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating. Using the standards-based USB 3.0 connection system insures compatibility with existing hardware and next generation. The double shielded cable offers protection from EMI/RFI interference.