L-com U3A00058-1M

Industrial Usb 3.0 A/a Male Cable 1M | L-com U3A00058-1M
$ 19.199

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00058-1M.

ShowMeCables

Technical Drawing1 page8 years ago

Descriptions

Descriptions of L-com U3A00058-1M provided by its distributors.

INDUSTRIAL USB 3.0 A/A MALE CABLE 1M | L-com U3A00058-1M
Usb Cable, 3.0 A Plug-A Plug, 3.3 ; Connector To Connector:Type A Plug To Type A Plug; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Usb Standard:Usb 3.0; Jacket Color:-; Electronic Marking:-; Product Range:U3A00058 Seriesrohs Compliant: Yes |L-Com U3A00058-1M
Innovative design brings USB 3.0 connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating. Using the standards-based USB 3.0 connection system insures compatibility with existing hardware and next generation. The double shielded cable offers protection from EMI/RFI interference.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD