L-com U3A00056-1M

L-com USB 2.0 Type C Panel Mount to C Male Cable-1 M
$ 27.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00056-1M.

ShowMeCables

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
-41.67%

Supply Chain

Introduction Date2017-09-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of L-com U3A00056-1M provided by its distributors.

L-com USB 2.0 Type C Panel Mount to C Male Cable-1 M
USB CABLE, 2.0 TYPE C PLUG-RCPT, 3.3FT; Connector to Connector:Type C Plug to Type C Receptacle; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:- RoHS Compliant: No
L-com's USB Type-C Cable Assemblies provide a quick and easy way to connect older peripheral devices to a new computer, or to connect new peripherals that use a USB Type-C connector to an older computer system. Our USB Type-C cable assemblies feature simple "plug & play" connections to hand held devices and other devices that utilize USB Type C ports. Twisted pair data lines help reduce crosstalk and allow for maximum cable flexibility. Other features of our USB Type-C cable assemblies include 30u gold-plated connectors for repeated mating cycles, double-shielded cable for superior EMI/RFI protection and fully molded connectors which provide excellent strain relief. The panel mount female end provides a way to mount the female end to a device.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • U3A00056-1M.