L-com U3A00055-1M

L-com USB 3.0 Female to male Type A right angle down exit-1 M
$ 24.638
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00055-1M.

Electro Sonic

Technical Drawing1 page5 years ago

ShowMeCables

Descriptions

Descriptions of L-com U3A00055-1M provided by its distributors.

L-com USB 3.0 Female to male Type A right angle down exit-1 M
USB CABLE, 3.0 A RCPT-A PLUG, 3.3FT; Connector to Connector:Type A Jack to 90° Type A Plug; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; USB Standard:USB 3.0; Jacket Color:Blue; Electronic Marking:- RoHS Compliant: Yes
L-com's Angled USB 3.0 Cable Assemblies are perfect for high speed data transfer in tight spaces. These cables utilize a straight type A connector on one end, and a up angled type A connector on the other. See tip for orientation chart. Meets USB 3.0 speeds and specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD