L-com U3A00048-05M

L-com USB 3.0 Female to male Type A right angle left exit-0.5 M
$ 28.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00048-05M.

ShowMeCables

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com U3A00048-05M provided by its distributors.

L-com USB 3.0 Female to male Type A right angle left exit-0.5 M
USB 3.0 Right Angle Extension Cable Assembly, A Female Jack to 90 Degree Left Angle A Male Plug, 30/24AWG, UL 2725 PVC, Blue, 0.5M
USB CABLE, 3.0 A RCPT-R/A A PLUG, 500MM;; USB CABLE, 3.0 A RCPT-R/A A PLUG, 500MM; Connector to Connector: Type A Receptacle to 90° Type A Plug; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.7"; USB Standard: USB
L-com offers a wide selection of USB 3.0 cable assemblies off the shelf and available for same day shipping. The U3A00048 family is perfect for routing cables in hard to reach or confined spaces. The Female to Right Angle design allows users to plug the angled end into equipment in difficult to reach or limited space and leaves the female end open and available to connect peripherals and equipment. U3A00048 cables eliminate the need to crawl under your home or office desk to find a USB port.U3A00048-05M is a type A female to a 90° left angle type A male extension cable. It's built with 24AWG power conductors for maximum power transfer and utilizes a UL 2725 PVC jacket in blue.L-com's industry leading USB selection includes most connector options, speeds and colors, in stock and available to ship same day. Order online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD