L-com U3A00028-075M

L-com USB 3.0 Cable Latching Type A - A - Low Smoke Zero Halogen (LSZH) Jacket - Black-0.75 M
$ 42.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00028-075M.

Electro Sonic

Datasheet1 page8 years ago

ShowMeCables

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com U3A00028-075M provided by its distributors.

L-com USB 3.0 Cable Latching Type A - A - Low Smoke Zero Halogen (LSZH) Jacket - Black-0.75 M
USB CABLE, 3.0 A PLUG-A PLUG, 29.6"; Connector to Connector:Type A Plug to Type A Plug; Cable Length - Metric:750mm; Cable Length - Imperial:29.5"; USB Standard:USB 3.0; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes
These unique USB cable assemblies feature latching Type A plugs which provide lock down mating retention with any typical USB Type A jack. This lock down mate provides much greater retention force than standard USB friction fit so you can be more secure that your application will not be accidentally disconnected. Available in USB 2.0 or 3.0 with UL recognized PVC or LSZH (low smoke zero halogen) jackets. Check out all options at L-com.com today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD