L-com U3A00016-05M

L-com Waterproof USB 3.0 Cable Assembly - IP67 A Male to Standard B Male-0.5 M
$ 9.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00016-05M.

ShowMeCables

Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com U3A00016-05M provided by its distributors.

L-com Waterproof USB 3.0 Cable Assembly - IP67 A Male to Standard B Male-0.5 M
USB CABLE, 3.0 A PLUG-B PLUG, 19.7"; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; USB Standard:USB 3.0; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes
As USB interconnect systems gain in popularity, so too do the demands on the cabling systems. L-com's waterproof cables can prevent costly repairs that are sometimes necessary when contaminants such as water and dust destroy standard unprotected USB connectors. These IP67 rated cables feature waterproof connectors to standard connectors. IP67 Male versions are shrouded and IP67 female versions are bulkhead and panel mount capable. Mates and dust caps are also available as are fully shielded, die-cast metal connectors for a full 360° that can ground to a panel or enclosure. Most options are available in USB 2.0 and USB 3.0 standards. Browse L-com's large selection of waterproof cables to find the exact USB type your application requires.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD