L-com U3A00013-1M

Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
$ 26.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00013-1M.

ShowMeCables

Technical Drawing1 page6 years ago

IHS

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2017-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com U3A00013-1M provided by its distributors.

Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
USB 3.0 High Flex Type A male to Type B male 1M- | L-com U3A00013-1M
USB CABLE/3.0/TYPE A PLUG-TYPE B PLUG/1M;
电缆, USB 电缆/3.0/类型 A 公-类型 B 公/1M;
Usb Cord, 3.0 Type Plug A-B, 3.3Ft; Connector A:Usb Type A Plug; Connector B:Usb Type B Plug; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Usb Standard:Usb 3.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00013-1M
Designed for applications where ordinary USB 3.0 cables fail, this exclusive ultra flexible cable family is rated for 10,000 flex cycles minimum. Standard USB cable fails at approximately 1,000 bend cycles. The special bulk cable uses a TPE jacket plus high strand count data (30 AWG) and power (24 AWG) conductors to achieve the extra durability. Available with type A-B connector options in lengths ranging from 0.3 to 1.5 meters.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD