L-com U3A00013-05M

USB CORD, 3.0 TYPE PLUG A-B, 19.7"; Conn; Connector A: USB Type A Plug; B: USB B Cable Length
$ 21.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00013-05M.

ShowMeCables

Technical Drawing1 page6 years ago

IHS

Inventory History

3 month trend:
+19.61%

Supply Chain

Introduction Date2017-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com U3A00013-05M provided by its distributors.

USB CORD, 3.0 TYPE PLUG A-B, 19.7"; Conn; Connector A:USB Type A Plug; B:USB B Cable Length
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
USB 3.0 High Flex Type A male to Type B male 0.5M- | L-com U3A00013-05M
Designed for applications where ordinary USB 3.0 cables fail, this exclusive ultra flexible cable family is rated for 10,000 flex cycles minimum. Standard USB cable fails at approximately 1,000 bend cycles. The special bulk cable uses a TPE jacket plus high strand count data (30 AWG) and power (24 AWG) conductors to achieve the extra durability. Available with type A-B connector options in lengths ranging from 0.3 to 1.5 meters.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • U3A00013-05M.