L-com U3A00008-05M

USB 3.0 cable A-A male w/ferrites 0.5M- | L-com U3A00008-05M
$ 19.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00008-05M.

ShowMeCables

Technical Drawing1 page8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com U3A00008-05M provided by its distributors.

USB 3.0 cable A-A male w/ferrites 0.5M- | L-com U3A00008-05M
USB CABLE, 3.0, TYPE A PLUG-PLUG, 0.5M;
电缆, USB 电缆, 3.0, 类型 A 公-公, 0.5M;
CABLE, USB 3.0 A-A PLUG, 0.5M, BLUE; Connector to Connector:Type A Plug to Type A Plug; Cable Length - Metric:500mm; Cable Length - Imperial:1.64ft; USB Standard:USB 3.0; Jacket Color:Blue; Electronic Marking:- RoHS Compliant: Yes
L-com offers a wide selection of USB 3.0 cable assemblies off the shelf for same day shipping. Our USB 3.0 cable selection includes USB 3.0 male to male cable assemblies with ferrites, Type A to Type A, Type A to Type C, Type A to Micro B USB 3.0 Connectors. The addition of ferrites to the end of the cable helps to suppress any further high frequency noise.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD