L-com U3A00005-075M

USB 3.0 Latching Type A male to male 0.75M Cable Assembly
$ 39.171
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U3A00005-075M.

ShowMeCables

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com U3A00005-075M provided by its distributors.

USB 3.0 Latching Type A male to male 0.75M Cable Assembly
Usb Cable, 3.0 A Plug-A Plug, 29.6", Blu; Connector To Connector:Type A Plug To Type A Plug; Cable Length - Metric:750Mm; Cable Length - Imperial:29.6"; Usb Standard:Usb 3.0; Jacket Color:Blue; Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00005-075M
These unique cable assemblies feature two latching Type A USB plugs which provide lock down mating retention with any USB Type A jack. Fully shielded and USB 3.0 compliant, this cable contains two 24 AWG power conductors and two 30 AWG shielded pair for the data lines and one unshielded twisted pair 30AWG. Color is blue.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD