L-com U2A00008-12I

USB A Female Panel Mount to Type A Male 90 Degree Up 12in- | L-com U2A00008-12I
$ 11.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U2A00008-12I.

RS (Formerly Allied Electronics)

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2017-06-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com U2A00008-12I provided by its distributors.

USB A Female Panel Mount to Type A Male 90 Degree Up 12in- | L-com U2A00008-12I
USB2.0 A-F PNL MNT/90UP A-M SHLD
USB CABLE, 2.0 A PLUG-RCPT, 12", GREY; Connector to Connector:Type A Plug to Type A Receptacle; Cable Length - Metric:305mm; Cable Length - Imperial:12"; USB Standard:USB 2.0; Jacket Color:Gray; Electronic Marking:- RoHS Compliant: Yes
Newly designed USB 2.0 versions of our popular ECF style panel mount USB adapter cables are now available ! This series features a bulkhead Type A 2.0 jack to a molded Type A 2.0 90 degree down plug attached via USB 2.0 compliant cable. Integral to this design is a multi-layered PCB that maintains USB 2.0 speed and performance. These assemblies are shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440).

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD