L-com U2A00001-3M

Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication And Power Cable
$ 18.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com U2A00001-3M.

RS (Formerly Allied Electronics)

Technical Drawing1 page8 years ago

Electro Sonic

Supply Chain

Introduction Date2017-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com U2A00001-3M provided by its distributors.

Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication And Power Cable
CABLE, USB 2.0 A-A PLUG, 3M, BLACK; Conn; CABLE, USB 2.0 A-A PLUG, 3M, BLACK; Connector A: USB Type A Plug; Connector B: USB Type A Plug; Cable Length - Metric: 3m; Available until stocks are exhausted Alternative available
CABLE, USB 2.0 A-A PLUG, 3M, BLACK; Connector to Connector:Type A Plug to Type A Plug; Cable Length - Metric:3m; Cable Length - Imperial:9.84ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes
Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24 AWG power conductors enable maximum power transfer from host to peripheral. The addition of ferrites to the end of the cable helps to suppress any further high frequency noise.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD