L-com TSPFTPFNS-RA

Profinet Angled Shielded RJ45 Field Termination Plug, 22-23AWG, Poe+ Rated
$ 18.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSPFTPFNS-RA.

Electro Sonic

Datasheet1 page6 years ago
Datasheet1 page2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TSPFTPFNS-RA provided by its distributors.

PROFINET ANGLED SHIELDED RJ45 FIELD TERMINATION PLUG, 22-23AWG, POE+ RATED
Rj45 Conn, R/A Plug, 8P8C, 1Port, Cat5E; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:Ip20; Connector Mounting:Cable Mount Rohs Compliant: Yes |L-Com TSPFTPFNS-RA
These shielded field terminable Category 5e rated plugs are specifically designed for larger gauge Profinet cables. Available in straight or right angle versions. The angled version can be set at any 90° or 45° increment during termination. Termination is quick, easy and instructions are included with each connector. These are perfect for creating high-performance cables in the field. An optional hand tool is recommended in HT-TSPFT but is not required. L-com also sells Profinet bulk cable and finished assemblies if desired. Order online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD