L-com TSPFTC8S

Ethernet Adapter, CAT8 RJ45 Field Termination Plug, Rated For 25-40GIG, 22-26AW
$ 21.681

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSPFTC8S.

Electro Sonic

Technical Drawing1 page6 years ago

Inventory History

3 month trend:
+180%

Descriptions

Descriptions of L-com TSPFTC8S provided by its distributors.

ETHERNET ADAPTER, CAT8 RJ45 FIELD TERMINATION PLUG, RATED FOR 25-40GIG, 22-26AW
Rj45 Conn, Plug, 8P8C, 1Port, Cat8; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat8; Ip Rating:-; Connector Mounting:Cable Mount |L-Com TSPFTC8S
L-com's TSPFTC8S field terminable Category 8 rated plug is suitable for 10, 25 or 40 Gigabit networks. Termination is quick, easy, repeatable and does not require any special tools. Rated for 4 pair, PoE++ applications, this plug can be mated and unmated even while under electrical load without fear of damage. A metal shell provides shielding from EMI and RFI and makes the plug more durable than a plastic alternative. Accepts solid or stranded conductor cable equally. Each plug comes with an IDC cap, dust cap and installation instructions. Order online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD