L-com TSPFTC6ASJ

Field Terminable Category 6A RJ45 Jack- | L-com TSPFTC6ASJ
$ 20.988

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSPFTC6ASJ.

Electro Sonic

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
+333%

Descriptions

Descriptions of L-com TSPFTC6ASJ provided by its distributors.

Field Terminable Category 6A RJ45 Jack- | L-com TSPFTC6ASJ
MODULAR CONN, 8P8C, RJ45 JACK, PANEL; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6a; IP Rating:-; Connector Mounting:Panel Mount RoHS Compliant: Yes
Field terminable 6A jack for 10 Gigabit networks. Termination involves inserting conductors into a wire management bar, inserting the bar into the connector and then shutting the connector. IDC termination does all the work for you and since all the conductors are terminated at the same time, it always produces a reliable and consistent termination. Perfect for creating high-performance cables in the field. The jack is also gated with an integrated dust cap so you'll never leave the port exposed again.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD