L-com TSPC6U48-25PK

Category 6 RJ45 8x8 Ethernet Plug MaleUnshieldedSuitable for Large Conductor- | L-com TSPC6U48-25PK
$ 137.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSPC6U48-25PK.

Electro Sonic

Technical Drawing1 page4 years ago

Descriptions

Descriptions of L-com TSPC6U48-25PK provided by its distributors.

Category 6 RJ45 8x8 Ethernet Plug MaleUnshieldedSuitable for Large Conductor- | L-com TSPC6U48-25PK
Cat6 Rj45 Plug Utp .044-.048" Conductor Od, 25Pk |L-Com TSPC6U48-25PK
Category 6 RJ45 8x8 Ethernet Plug Male Unshielded Suitable For Large Conductor Od Of 0.044-0.048 Inch 25 Pack
Find the right plug for your Ethernet application using L-com's extensive selection of modular connectors. TSPC6U48-25PK is a high performance Cat6 rated RJ45 plug that allows users to terminate cable with large diameter insulation or conductor size. These plugs will terminate conductors in a range of .044" to .048" (1.12mm to 1.22mm). This allows for connectorization of cables that are typically too big for a standard RJ45 plug to handle such as Industrial, Outdoor, Riser and Plenum cables which sometimes have thicker than typical insulation and/or larger gauges ranging from 22AWG to 24AWG. The plug is rated for full gigabit, Category 6 Ethernet applications. TSPC6U48-25PK is individually packaged and comes with a load bar for easy and consistent termination. It can be terminated with standard style crimp tools as long as the crimper crimps the contacts and secondary strain relief simultaneously. The plug works equally well with solid and stranded conductors and the radiused entry helps keep Ethernet's twisted pairs in place for consistent performance and throughput. TSPC6U48-25PK is rated for at least 1,000 insertion/extraction cycles and its contacts are 50um gold over 100um nickel plating for longevity and quality. Skip the punch-down or bulky field term connector and plug your cable straight into your application with this specialty 8x8 RJ45 male. Visit L-com.com or contact our experienced tech support for questions about your Ethernet application and to view our industry leading selection of RJ45 sizes and speeds. All in stock items ship same day.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD