L-com TSP6088S

Plug RJ45 CAT6A Shd W/sr Telecom/modular
$ 326.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSP6088S.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
+33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TSP6088S provided by its distributors.

PLUG RJ45 CAT6A SHD W/SR TELECOM/MODULAR
Shielded Category 6A RJ45 Plug (8x8) Pkg/100
MODULAR CONN, 8P8C, RJ45 PLUG, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6a; IP Rating:-; Connector Mounting:Cable Mount RoHS Compliant: Yes
Finding the right modular plug has never been easier with L-com's extensive line of products. Stewart's staggered-pin category 6A rated RJ45 crimp plug is designed for today's high performance networks. A superior two-prong contact design works for both Solid and Stranded conductors. An integrated strain relief boot holds the cable in the proper position while crimping and provides protection to the cable connection after installation. Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD