L-com TSP3788C5

Conn RJ-45 PL 8 POS 1.01mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e
$ 75.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSP3788C5.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TSP3788C5 provided by its distributors.

Conn RJ-45 PL 8 POS 1.01mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e
RJ Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug
NETWORK CABLE ASSEMBLY, CAT 5E/5E, RJ45, 8 X 8, MODULAR
PLUG RJ45(8X8) CAT5E 50PK TELECOM/MODULAR
MODULAR CONN, 8P8C, RJ45 PLUG, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Cable Mount RoHS Compliant: Yes
Finding the right RJ45 connector has never been easier with L-com's extensive line of RJ45 connector products. Stewart's staggered-pin Cat5e rated crimp style RJ45 connector is designed for today's high performance networks. A superior two-prong contact design works for both Solid and Stranded conductors. The pair management bar holds conductors in the proper position for crimping to improve cable performance. The shielded version of this RJ45 connector helps protect against EMI/RFI interference and maintains proper ground connection. Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD