L-com TSP3066

Conn RJ-12 PL 6 POS ST Cable Mount 1 Port Bulk
$ 54.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSP3066.

JRH Electronics

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TSP3066 provided by its distributors.

Conn RJ-12 PL 6 POS ST Cable Mount 1 Port Bulk
PLUG, RJ12(6X6) FLT CBL 100PK | L-com TSP3066
MODULAR CONN, 6P6C, RJ12 PLUG, CABLE; Modular Connector Type:RJ12 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):6P6C; LAN Category:-; IP Rating:-; Connector Mounting:Cable Mount; Product Range:-RoHS Compliant: Yes
Finding the right modular plug has never been easier with L-com's extensive line of products. These crimp plugs are easy to terminate with no management bar or special crimp rings required. Stewart's patented two-prong contact design works for both Solid and Stranded conductors. A rectangular cable entry helps hold flat silver satin style cables securely. Plugs are packaged 100 pieces per bag. Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD