L-com TSP3044

Telecom and Datacom Connector, 4 Contact(s), Male, Wire Terminal, Locking, Plug
$ 63.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSP3044.

IHS

Technical Drawing1 page8 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TSP3044 provided by its distributors.

Telecom and Datacom Connector, 4 Contact(s), Male, Wire Terminal, Locking, Plug
Conn Modular Plug PL 4 POS ST 1 Port
PLUG HANDSET (4X4) 100PK TELECOM/MODULAR
MODULAR CONN, 4P4C, RJ9/RJ10/RJ22 PLUG; Modular Connector Type:RJ9 / RJ10 / RJ22 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):4P4C; LAN Category:-; IP Rating:-; Connector Mounting:Cable Mount RoHS Compliant: Yes
Finding the right modular plug has never been easier with L-com's extensive line of products. These crimp plugs are easy to terminate with no management bar or special crimp rings required. Stewart's patented two-prong contact design works for both Solid and Stranded conductors. A rectangular cable entry helps hold flat silver satin style cables securely. Plugs are packaged 100 pieces per bag. Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD