L-com TRGPB505-C2B-5M

M12 5PB, 22AWG, Plastic, Pvc, Fo, Blk, 5M
$ 44.425
Production

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2023-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRGPB505-C2B-5M provided by its distributors.

M12 5PB, 22AWG, PLASTIC, PVC, FO, BLK, 5M
L-com IP69K Waterproof M12 5 Position B-code Sensor Actuator Signal Cable, Light Weight Plastic Nut, 22AWG, PVC, Female to Open, Black, 5M
Circular Connector
SENSOR CORD, 5P M12 RCPT-FREE END, BLACK; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:5 Positions; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD