L-com TRG886-P6B-2M

M12 8 Position IP67 A-code Industrial Outdoor Pigtail Cable Assemblyshielded 2-
$ 45.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG886-P6B-2M.

Electro Sonic

Technical Drawing1 page5 years ago

ShowMeCables

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com TRG886-P6B-2M provided by its distributors.

M12 8 POSITION IP67 A-CODE INDUSTRIAL OUTDOOR PIGTAIL CABLE ASSEMBLYSHIELDED 2-
M12 8 Position IP67 A-Code Industrial Outdoor Pigtail Cable Assembly Shielded 26AWG VW-1 Pur Jacket Male To Cut End Black 2.0m
SENSOR CORD, 8P M12 PLUG-FREE END, 2M; Connector Type A: M12 Plug; Connector Type B: Free End; No. of Positions: 8 Positions; Cable Length - Metric: 2m; Cable Length - Imperial: 6.6ft; Product Range: TRG886-P6B Series 80AJ9484
Available off the shelf for same day shipping, L-com stocks TRG886-P6B series 8 Position A-coded M12 cable assemblies for use in sensor, actuator and Fieldbus applications. The single keyway A-code M12 connectors are IP67 rated when mated and are excellent for lock-down applications. All cables have moisture and sunlight resistant jackets. PUR versions have additional chemical and industrial resistances while PVC versions have a high +105°C temp range. All assemblies have UL recognized jackets with a VW-1 or UL 94V-0 flame rating. Available in shielded or unshielded, with male to male, male to female, male to pigtail or female to pigtail ends. The TRG886-P4B-2M from L-com is a 2 meter M12 cable built with an 8 pole A code male connector to a blunt cut pigtail. Built with straight wire, the TRG886 series is perfect for sensor and actuator applications. 26AWG conductors allow for flexibility and the black UL 20549 PUR jacket is flame rated for VW-1 with a robust temp range of -25° to +80°C. It is appropriate for industrial outdoor applications with resistances to sunlight (UV), oils, chemicals and moisture. A foil shield ensures protection from EMI and RFI in high noise environments. Pig-tail cables like the TRG886-P4B line are used for crimp, solder, spring, distribution box or clamp applications where it is desirable to wire the electrical connection directly into equipment. Contact the technical experts at L-com with your application needs and buy online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG886P6B2M