L-com TRG883-P4B-2M

L-com M12 8 Position A-code Industrial Outdoor Assembly - PUR Jacket - Male to Female-2 M
$ 72.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG883-P4B-2M.

ShowMeCables

Technical Drawing1 page7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRG883-P4B-2M provided by its distributors.

L-com M12 8 Position A-code Industrial Outdoor Assembly - PUR Jacket - Male to Female-2 M
SENSOR CABLE, 8P M12 PLUG-RCPT, 6.6';
CIRC CBL 8POS RCPT TO PLUG 6.56'
M12 8PA UNSHIELDED MF 24STR PU
SENSOR CORD, 8P M12 PLUG-RCPT, 6.6FT; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. of Positions:8 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:TRG883-P4B Series RoHS Compliant: Yes
L-com stocks 8 Position A-coded M12 cable assemblies for use in sensor, actuator or Fieldbus applications. The single keyway A-code M12 connectors are IP67 rated when mated and are excellent for lock-down applications. All cables have moisture and sunlight resistant jackets. PUR versions have additional chemical and industrial resistances while PVC versions have a high +105°C temp range. All assemblies have UL recognized jackets and a VW-1 flame rating. Available in shielded or unshielded, with male to male or male to female ends, buy online today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG883P4B2M