L-com TRG617-T6T-3M

Category 6a GigE SF/UTP High Flex Ethernet Cable GigE / RJ45 3M
$ 109.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG617-T6T-3M.

ShowMeCables

Technical Drawing1 page10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRG617-T6T-3M provided by its distributors.

Category 6a GigE SF/UTP High Flex Ethernet Cable GigE / RJ45 3M
L-com Category 6a Double Shielded GigE to Standard RJ45 Ethernet Cables - 3 M
ENET CORD, CAT6A, RJ45 PLUG-PLUG, 9.8';
Enet Cord, Cat6A, Rj45 Plug-Plug, 9.8 ; Lan Category:Cat6A; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Stp (Shielded Twisted Pair); Jacket Color:Teal; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft Rohs Compliant: Yes |L-Com TRG617-T6T-3M
L-com proudly offers GigE Vision connectors using Ethernet. The GigE connectors are built to the vision standard and are perfect for machine vision cameras and PoE applications. The screw mount hardware is beneficial in many applications where standard RJ45 connectors can become dislodged due to jolting, vibration, gravity, etc. These assembles are built with L-com's outdoor, industrial, high-flex cable for maximum robustness and are excellent for outdoor, industrial or heavy duty installations. Cables are also double shielded to minimize EMI/RFI interference. GigE Ethernet cables are available in GigE to GigE RJ45 connectors as well as GigE to standard RJ45 in either a Category 5e or a Category 6a rating. Contact us today with all your application needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG617T6T3M