L-com TRG610-C6B-3M

CAT6A M128X M/RJ45 F/utp 26AWG Od Pvc Blk 3M
$ 122.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG610-C6B-3M.

ShowMeCables

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRG610-C6B-3M provided by its distributors.

Cat6a M128X M/RJ45 F/UTP 26AWG OD PVC BLK 3M
L-com Category 6a Ethernet Economy M12 8 Position X code Cable, IP67 M12 Male Plug to RJ45 Male Plug, 26AWG Shielded Outdoor VW-1 PVC Black, 3M
SENSOR CORD, 8P M12 PLUG-RJ45 PLUG, 3M;
CAT6A M128X MRJ45 FUTP 26AWG O
SENSOR CORD, 8P M12 PLUG-RJ45 PLUG, BLK; Connector Type A:M12 Plug; Connector Type B:RJ45 Plug; No. of Positions:8 Positions; Cable Length - Metric:3m; Cable Length - Imperial:9.8ft; Product Range:TRG610 Series

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG610C6B3M