L-com TRG608-T6T-1M

Category 6a M12 8 Position X code SF/UTP Industrial Cable, M12 M / M12 F, 1.0m
$ 180.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG608-T6T-1M.

IHS

Technical Drawing1 page4 years ago

ShowMeCables

Supply Chain

Introduction Date2021-10-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of L-com TRG608-T6T-1M provided by its distributors.

Category 6a M12 8 Position X code SF/UTP Industrial Cable, M12 M / M12 F, 1.0m
SENSOR CABLE, 8P M12 PLUG-M12 RCPT, 3.3';
CIRC CBL 8POS RCPT TO PLUG 3.28'
SENSOR CABLE, 8P M12 PLUG-M12 RCPT, 3.3 ; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. of Positions:8 Positions; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; Product Range:TRG608-T6T Series RoHS Compliant: Yes
L-com's premium family of M12 cables now includes X-coded assemblies rated for 10gig speeds. These assemblies are here for your roughest and most demanding applications. Built with high flex, outdoor CMX rated, double shielded, FR-TPE cable and using IP67 M12 connectors, these assemblies are as robust as they come. They are designed to exceed category standards to ensure network throughput even in harsh industrial or weather environments. Off the shelf connector options include X coded, 8 position male and female M12's plus standard RJ45s and even GigE machine vision RJ45 connectors. X-code cables are rated for Category 6a Ethernet. Contact us today with your M12 applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG608T6T1M