L-com TRG607-T6T-05M

L-com Category 6a M12 8 Position X code SF/UTP Industrial High Flex Cable, M12 M / M12 M - 05 M
$ 119.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG607-T6T-05M.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of L-com TRG607-T6T-05M provided by its distributors.

L-com Category 6a M12 8 Position X code SF/UTP Industrial High Flex Cable, M12 M / M12 M - 05 M
CIRC CBL 8POS RCPT TO RCPT 1.64'
CBL ASSY, 8P M12 PLUG-PLUG, CAT6A, 19.7"; Connector Type A:M12 Plug; Connector Type B:M12 Plug; No. of Positions:8 Positions; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; Product Range:- 60AK3401
L-com's premium 10gig, TRG607-T6T-05M waterproof M12 cable assembly is here for your roughest and most demanding applications. Built with high flex, industrial outdoor CMX rated, double shielded, FR-TPE cable and using IP67 rated M12 connectors, this cable is as robust as they come. It is designed to exceed Ethernet Category 6a, 10G standards to ensure network throughput even in harsh industrial, outdoor and factory environments. A double shielded design with both overall foil and braid shields provides maximum protection from data corrupting EMI and RFI. Premium M12 cables are also excellent for PoE applications to eliminate extra power cords from your cable set-up. Our TRG607-T6T-05M is built with special, high flex 26AWG stranded conductors making it suitable for continuous motion applications. The cable is rated to 1 and 10 million flex cycles tested to 10 and 20 times the cable diameter respectively. The FR-TPE jacket is resistant to sunlight (UV), oils, chemicals and weld spatter and maintains a UL CMX flame rating. The X-code M12 connectors are IP67 rated when properly mated and their secure threaded design makes accidental disconnects almost impossible which protects your critical applications from failure. The TRG607-T6T family is terminated with a M12 8 position (pole) X-code male plug to a M12 8 position (pole) X-code male plug. TRG607-T6T-05M is 0.5 meters (1.64 feet) in length and industrial teal in color. The TRG607-T6T series is in stock and available for purchase today. Off the shelf connector options include X-coded, 8 position male and female M12's, 90° right angle M12's as well as standard RJ45's to connect to common networking ports. In addition, Category 5e D-code options are available as well as and A-code assemblies for sensor and actuator use. Contact the technical experts at L-com to support your M12 applications and buy online today to take advantage of our same day shipping.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG607T6T05M