L-com TRG508-T4T-10M

Cable Assembly Cat 5e SF/UTP 10m 24AWG M12 Circular to RJ-45 4 to 8 POS M-M Individual
$ 216.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG508-T4T-10M.

ShowMeCables

Datasheet1 page8 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRG508-T4T-10M provided by its distributors.

Cable Assembly Cat 5e SF/UTP 10m 24AWG M12 Circular to RJ-45 4 to 8 POS M-M Individual
L-com Category 5e M12 4 Position D code Double Shielded Industrial Cable, Right Angle to RJ45-10 M
NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, RJ45
CABLE, 4P M12 R/A PLUG-RJ45 PLUG, 32.8';
C5E M12 RAMD-RJ45 TPE 24 TEL 10M
SENSOR CORD, 4P M12-RJ45 PLUG, 10M; Connector Type A:90° M12 Plug; Connector Type B:RJ45 Plug; No. of Positions:4 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:TRG508-T4T Series RoHS Compliant: Yes
L-com's premium line of M12 cables now includes right angle options. These assemblies are here for your roughest and most demanding applications. Built with high flex, outdoor CMX rated, double shielded, FR-TPE cable and using IP67 M12 connectors, these assemblies are as robust as they come. They are designed to exceed category standards to ensure network throughput even in harsh industrial or weather environments. Off the shelf connector options include D-coded, 4 position male and female M12's plus standard RJ45s. Contact us today with your M12 applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG508T4T10M