L-com TRG506-T4T-3M

Category 5e M12 4 Position D Code SF/UTP Industrial Cable M12 F / RJ45 3.0m
$ 85.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG506-T4T-3M.

Electro Sonic

Technical Drawing1 page4 years ago

ShowMeCables

Supply Chain

Introduction Date2016-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRG506-T4T-3M provided by its distributors.

Category 5e M12 4 Position D Code SF/UTP Industrial Cable M12 F / RJ45 3.0m
L-com Category 5e M12 Premium 4 Position IP68 D-Coded Female to RJ45 Cables - 3 M
Cable Assembly, 24AWG, 125V, Communication Cable
SENSOR CABLE, 4P M12 RCPT-RJ45 PLUG/9.8';
SENSOR CABLE, 4P M12 RCPT-RJ45 PLUG/9.8 ; Connector Type A:M12 Receptacle; Connector Type B:RJ45 Plug; No. of Positions:4 Positions; Cable Length - Metric:3m; Cable Length - Imperial:9.8ft; Product Range:TRG506-T4T Series RoHS Compliant: Yes
Introducing L-com's premium line of M12 cables. These assemblies are here for your roughest and most demanding applications. Built with high flex, outdoor CMX rated, double shielded, FR-TPE cable and using IP68 M12 connectors, these assemblies are as robust as they come. They are designed to exceed category standards to ensure network throughput even in harsh industrial or weather environments. Off the shelf connector options include D-coded, 4 position male and female M12's plus standard RJ45s. Contact us today with your M12 applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG506T4T3M