L-com TRG502-T4S-1M

Category 5e M12 4 Position D code SF/UTP Armored Industrial Cable, M12 M / M12 F, 1.0m
$ 94.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRG502-T4S-1M.

ShowMeCables

Technical Drawing1 page9 years ago

Supply Chain

Introduction Date2016-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRG502-T4S-1M provided by its distributors.

Category 5e M12 4 Position D code SF/UTP Armored Industrial Cable, M12 M / M12 F, 1.0m
SENSOR CORD, 4P M12 PLUG-RCPT, 3.3';
CIRC CBL 4POS RCPT TO PLUG 3.28'
Sensor Cord, 4P M12 Plug-Rcpt, 3.3 ; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. Of Positions:4 Positions; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:Trg502-T4S Series Rohs Compliant: Yes |L-Com TRG502-T4S-1M
L-com's premium line of M12 cables can be built crush resistant armor. These assemblies are here for your roughest and most demanding applications. Built with high flex, outdoor CMX rated, double shielded, FR-TPE cable and using IP68 M12 connectors, these assemblies are as robust as they come. They are designed to exceed category standards to ensure network throughput even in harsh industrial or weather environments. Stainless steel armor provides cut and crush resistance for rough applications that is not offered by other cables.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG502T4S1M