L-com TRD855SZ-15

Ethernet Cable Assembly Cat 5e Patch 4.572m 26AWG RJ-45 to RJ-45
$ 45.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SZ-15.

RS (Formerly Allied Electronics)

Technical Drawing1 page5 years ago
Datasheet3 pages21 years ago

IHS

Farnell

Inventory History

3 month trend:
-29.19%

Supply Chain

Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2127933-6
C/A, SFP plus , GENERIC, 5.0M, Pluggable I/O Cable Assemblies | TE Connectivity 2127933-6
HARTING Elektronik09459711126
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 5.0m
TE Connectivity / AMP2127933-5
Cable Assembly Shielded 4m 26AWG SFP+ to SFP+ 4 to 4 POS PL-PL
TE Connectivity2178127-2
Ethernet Cables / Networking Cables 5mtr Unshlded Cable assy Cldspltr
Phoenix Contact1407360
NBC-MSD/1,0-93E/R4ACSCO,Cable Assembly Cat 5 1m 26AWG M12 Circular to RJ-45 4 to 8 POS M-M
HARTING Elektronik09459711121
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 0.5m

Descriptions

Descriptions of L-com TRD855SZ-15 provided by its distributors.

Ethernet Cable Assembly Cat 5e Patch 4.572m 26AWG RJ-45 to RJ-45
NETWORK CABLE ASSEMBLY, CAT 5E, RJ45, LSZH, BLACK, 15FT, TRD855SZ SERIES
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
Patch Cord, Cat5E, Rj45 Plug, Stp, 15Ft, Black; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Stp (Shielded Twisted Pair); Jacket Color:Black; Cable Length - Metric:4.6M Rohs Compliant: Yes |L-Com TRD855SZ-15
Designed for environments where PVC's combustive toxicity is restricted, L-com's Shielded Low Smoke Zero Halogen (LSZH) Ethernet Cables provide the ideal alternative. Featuring all-metal-body RJ45 connectors and aluminized Polyester shielded cable with drain wire, these assemblies are designed to protect from EMI/RFI while maintaining high performance data transmission characteristics. Ensure the protection of your investment by utilizing these L-com exclusive LSZH cables. Custom lengths and quantity pricing available. Talk to us about your project today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SZ15