L-com TRD855SIG-100

Cable Assembly Cat 5e Patch 30.48m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
$ 314.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SIG-100.

RS (Formerly Allied Electronics)

Technical Drawing2 pages9 years ago
Datasheet3 pages21 years ago

Inventory History

3 month trend:
+1.30%

Supply Chain

Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD855SIG-100 provided by its distributors.

Cable Assembly Cat 5e Patch 30.48m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
NETWORK CABLE ASSEMBLY, CAT 5E, RJ45, 100FT, TRD855SIG SERIES
Cable Assembly, 8 Conductor(s), 24AWG
CABLE RJ45/RJ45 CAT5E IND 100'
Modular, Shielded Category 5E Patch Cords
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 100';
Enet Cord, Cat5E, Rj45 Plug-Plug, 100 ; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Stp (Shielded Twisted Pair); Jacket Color:Gray; Cable Length - Metric:30.5M; Cable Length - Imperial:100Ft Rohs Compliant: Yes |L-Com TRD855SIG-100
For maximum protection against EMI/RFI interference, L-com's Double Shielded Patch cables are the right choice. With two layers of shielding (Foil plus Braid), data is protected from stray EMI/RFI fields. This series features 24AWG solid conductors allowing easy termination to IDC connectors. The rugged LSZH jacket is extra durable for harsh industrial environments. L-com stocks lengths up to 300 ft and can ship most orders the same day.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SIG100