L-com TRD855SCRY-15

Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
$ 20.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SCRY-15.

RS (Formerly Allied Electronics)

Technical Drawing2 pages10 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+1000%

Supply Chain

Introduction Date2016-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com TRD855SCRY-15 provided by its distributors.

Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
CABLE, RJ45/RJ45, CAT5E, SHIELDED, 15 FOOT, TRD855SCR SERIES
Ethernet Category 5E Shielded Patch Cords
CBL RJ45/RJ45 CAT5E SHLD 15 TELECOM/MODULAR
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 15';
Enet Cord, Cat5E, Rj45 Plug-Plug, 15 ; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:-; Jacket Color:Yellow; Cable Length - Metric:4.6M; Cable Length - Imperial:15Ft Rohs Compliant: Yes |L-Com TRD855SCRY-15
For Protection against EMI/RFI interference L-com's economical shielded patch cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. This series is designed to perform to EIA568 standards while not putting a strain on your budget.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SCRY15